Telemecanique Sensors 9007 Series Spring Lever Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 179-6078
- Mfr. Part No.:
- 9007C52N2M11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$767.62
(exc. GST)
$844.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $767.62 |
*price indicative
- RS Stock No.:
- 179-6078
- Mfr. Part No.:
- 9007C52N2M11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Lever | |
| Contact Configuration | SPDT-DB | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 15A | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°F | |
| Maximum Operating Temperature | +185°F | |
| Standards/Approvals | RoHS | |
| Length | 39.37mm | |
| Width | 63.5mm | |
| Depth | 79.76mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Lever | ||
Contact Configuration SPDT-DB | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 15A | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -20°F | ||
Maximum Operating Temperature +185°F | ||
Standards/Approvals RoHS | ||
Length 39.37mm | ||
Width 63.5mm | ||
Depth 79.76mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MX
9010 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
9010 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
Related links
- Telemecanique Sensors 9007 Series Spring Lever Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors Spring Return Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Wobble Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Roller Plunger Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 10A
