Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, Metal Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-2066
- Mfr. Part No.:
- ZCKJD37H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$204.02
(exc. GST)
$224.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | $204.02 |
*price indicative
- RS Stock No.:
- 221-2066
- Mfr. Part No.:
- ZCKJD37H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1.5A | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | IEC 60255-7 Category 3, IEC 60947-1, UL 508, CSA C22.2 No 14 | |
| Depth | 77mm | |
| Length | 44mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Side | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 1.5A | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals IEC 60255-7 Category 3, IEC 60947-1, UL 508, CSA C22.2 No 14 | ||
Depth 77mm | ||
Length 44mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Side | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
