Telemecanique Sensors ZCKM Series Roller Lever Limit Switch, 2 NO/1 NC, IP66, Metal Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$179.01

(exc. GST)

$196.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.01

*price indicative

RS Stock No.:
221-2070
Mfr. Part No.:
ZCKMD31H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

2 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Screw Clamp

Series

ZCKM

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60255-7 Category 3, IEC 60664, IEC 60947-1

Depth

64mm

Width

64mm

Length

30mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Mounting Orientation

Side

Conduit Entry

3 Cable Gland x M20 x 1.5

COO (Country of Origin):
FR
The Schneider Electric limit switch body ZCKM belongs to the range OsiSense XC and has fixed body type. It has 3 poles and 3 entries tapped for M20 x 1.5 cable gland.

IP degree of protection: IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy