Bernstein AG I88 SU/U Series Spindle Limit Switch, IP65, Glass Reinforced Plastic Housing

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
410-7436
Mfr. Part No.:
6086185034
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Spindle

Product Type

Limit Switch

IP Rating

IP65

Housing Material

Glass Reinforced Plastic

Series

I88 SU/U

Width

22mm

Depth

30.5mm

Length

62mm

Mechanical Life

1000000Cycles

Mounting Orientation

Front

COO (Country of Origin):
DE

I88 SU/U — Plastic Limit Switch


Professional range of Bernstein limit switches from the I88 series. The limit switches offer actuators rotation in increments of 90°. All models are highly reliable and excellent quality.

Features & Benefits


Standardised switch in accordance with DIN EN 50047

Standardised actuator in accordance with DIN EN 50047 Form A, B, C, E

Actuators convertible at 4 x 90°

All N/C contacts force separated (symbol representation arrow in circle)

Galvanic isolation of contact bridges, shape Zb

Protection rating IP 65

With captive snap-on cap

Cable entry M 20 x 1.5

Safety Limit Switch


Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy