Bernstein AG I49 Series Plunger Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 250V ac, 10A

Subtotal (1 unit)*

$91.59

(exc. GST)

$100.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.59

*price indicative

RS Stock No.:
136-3206
Mfr. Part No.:
6089185056
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Plunger Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Plastic

Contact Type

SPST

Terminal Type

Cable

Switching Current

10A

Series

I49

Switching DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Depth

92mm

Width

24mm

Length

30mm

Hazardous Area Certification

No

Operating Force

2.5N

Mechanical Life

10000000Cycles

Mounting Orientation

Horizontal

COO (Country of Origin):
IT

I49 - Plastic Limit Switch


Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.

Features & Benefits


High grade, double insulated plastic enclosure

Ingress Protection Rating: IP67

Slow and snap action contacts

Nickel plated actuator

Bernstein


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy