Eaton Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- RS Stock No.:
- 276-6657
- Distrelec Article No.:
- 301-28-462
- Mfr. Part No.:
- 290173 LS-11/LS
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$177.89
(exc. GST)
$195.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $177.89 |
| 5 - 9 | $172.57 |
| 10 + | $155.31 |
*price indicative
- RS Stock No.:
- 276-6657
- Distrelec Article No.:
- 301-28-462
- Mfr. Part No.:
- 290173 LS-11/LS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 91mm | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Depth 91mm | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Mounting Orientation Any Position | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Position switch has roller plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 400V
- Eaton Roller Lever Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 400V, 6A
- Eaton Roller Lever Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 4000V ac
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
