Eaton Roller Lever Limit Switch, IP67, IP66, Plastic Housing, 400V

Subtotal (1 unit)*

$105.37

(exc. GST)

$115.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.37

*price indicative

RS Stock No.:
273-6551
Distrelec Article No.:
301-28-461
Mfr. Part No.:
290175 LS-11/LB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Cage Clamp

Terminal Type

Cage Clamp Terminal

Series

Eaton Moeller

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Width

31mm

Depth

33.5mm

Length

33.5mm

Standards/Approvals

IEC/EN 60947, IEC/EN 61439

Hazardous Area Certification

No

Mechanical Life

8000000Cycles

Non Compliant

COO (Country of Origin):
DE
The Eaton Position switch has roller plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy