Eaton Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$209.80

(exc. GST)

$230.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$209.80-
5 - 9$203.503%
10 +$183.1412%

*price indicative

RS Stock No.:
276-6630
Distrelec Article No.:
301-28-547
Mfr. Part No.:
266151 LSM-11S/L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Cage Clamp

Series

Eaton Moeller

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Width

31mm

Depth

96mm

Length

33.5mm

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-5, RoHS, UL 508

Hazardous Area Certification

No

Mechanical Life

8000000Cycles

Mounting Orientation

Any Position

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Safety position switch has adjustable roller lever type control element. The switch enclosure has yellow colour cover. This switch perform quick break switch function and it has one normally closed and one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Snap action contact

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy