Eaton Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- RS Stock No.:
- 276-6656
- Mfr. Part No.:
- 290173 LS-11/LS
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$185.79
(exc. GST)
$204.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $92.895 | $185.79 |
*price indicative
- RS Stock No.:
- 276-6656
- Mfr. Part No.:
- 290173 LS-11/LS
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 91mm | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 91mm | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Mechanical Life 8000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 400V
- Eaton Roller Lever Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 400V, 6A
- Eaton Roller Lever Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 4000V ac
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
