Eaton Limit Switch, Stainless Steel Housing, 400V
- RS Stock No.:
- 276-6503
- Mfr. Part No.:
- 106835 LS-XNW-ZBZ
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$704.69
(exc. GST)
$775.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $70.469 | $704.69 |
*price indicative
- RS Stock No.:
- 276-6503
- Mfr. Part No.:
- 106835 LS-XNW-ZBZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Housing Material | Stainless Steel | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 42mm | |
| Width | 31mm | |
| Standards/Approvals | CE, UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA | |
| Depth | 62mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Housing Material Stainless Steel | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 42mm | ||
Width 31mm | ||
Standards/Approvals CE, UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA | ||
Depth 62mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Compensating actuator is used for electromagnetic door interlock, the ZBZ power switch enhances the safety standard for personnel and process protection through reliable protection and locking of protective doors. The ZBZ power switch works according to two principles of operation with magnetic force or spring powered interlock. Thus each door stays safely closed even during a power failure. In an emergency, the protective guard should be opened using an auxiliary release mechanism. The protective shroud is locked when voltage is applied, in the event of power failure the protected area is directly accessible.
IEC EN 60947 standards
Class III overvoltage category
800 Operations per Hz operating frequency
UL and CE compliances
CSA approved
For used with doors that do not close precisely
Note
Eaton formerly known as Moeller
Related links
- Eaton Limit Switch 400V
- Eaton Flat Limit Switch 4000V ac, 6A
- Eaton Limit Switch IP65 230V ac
- Eaton Roller Lever Limit Switch IP66 400V
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- Eaton Limit Switch IP66 500V
- Eaton Rotary Limit Switch IP66 Metal Housing, 400V
- Eaton Rotary Limit Switch Plastic Housing, 400V
