Eaton Limit Switch, 1 NO, IP66, Plastic Housing, 500V

Subtotal (1 unit)*

$167.08

(exc. GST)

$183.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.08

*price indicative

RS Stock No.:
273-6426
Mfr. Part No.:
106871 LS-11-ZB/X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO

Housing Material

Plastic

Contact Type

Slow Action Switching Element

Terminal Type

Spring Loaded

Series

Eaton Moeller

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Switching AC Voltage

500V

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

IEC/EN 60947

Depth

30mm

Length

33.35mm

Hazardous Area Certification

No

Conduit Entry

Conduit entry

COO (Country of Origin):
DE
The Eaton Safety position switch perform slow action switch function and it has one normally closed and one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Forced opening

Class III overvoltage category

18000 Operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy