Eaton Rotary Limit Switch, IP66, Plastic Housing, 400V
- RS Stock No.:
- 273-6449
- Mfr. Part No.:
- 178142 LS-11S/RL-M12A
- Brand:
- Eaton
Subtotal (1 unit)*
$146.07
(exc. GST)
$160.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.07 |
*price indicative
- RS Stock No.:
- 273-6449
- Mfr. Part No.:
- 178142 LS-11S/RL-M12A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cage Clamp Terminal | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | EN 50047 Form A, IEC/EN 60947 | |
| Depth | 33.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cage Clamp Terminal | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals EN 50047 Form A, IEC/EN 60947 | ||
Depth 33.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rotary lever type control element. The position switch enclosure has yellow colour cover. It has 8000000 operations mechanical lifespan with 6000 operations per Hz operating frequency.
Positive opening
Snap action contact
IEC EN 60947 standards
IP66 degree of protection
UL CE CSA and UL 508 compliances
Note
Eaton formerly known as Moeller
Related links
- Eaton Rotary Limit Switch IP67 Plastic Housing, 400V
- Eaton Rotary Limit Switch IP67 Metal Housing, 400V
- Eaton Rotary Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Rod Limit Switch IP67 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP66 Plastic Housing, 400V
- Eaton Spring Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing, 400V
