Eaton Limit Switch, 1 NO, IP65, Plastic Housing, 230V ac
- RS Stock No.:
- 273-6424
- Mfr. Part No.:
- 106827 LS-S11-230AFT-ZBZ/X
- Brand:
- Eaton
Subtotal (1 unit)*
$605.56
(exc. GST)
$666.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $605.56 |
*price indicative
- RS Stock No.:
- 273-6424
- Mfr. Part No.:
- 106827 LS-S11-230AFT-ZBZ/X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO | |
| Housing Material | Plastic | |
| Contact Type | Security function | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 55mm | |
| Length | 39mm | |
| Standards/Approvals | IEC/EN 61439, IEC 60068-2-30, IEC/EN 60947, IEC 60068-2-78 | |
| Width | 60mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO | ||
Housing Material Plastic | ||
Contact Type Security function | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 55mm | ||
Length 39mm | ||
Standards/Approvals IEC/EN 61439, IEC 60068-2-30, IEC/EN 60947, IEC 60068-2-78 | ||
Width 60mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Position switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Expandable
Forced opening
0.9 Nm tightening torque
Class III overvoltage category
1000000 mechanical operations lifespan
8000 Operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton LS ZBZ/X Safety Interlock Switch Spring Lock
- Eaton LS ZBZ/X Safety Interlock Switch Magnet
- Eaton LS ZBZ/X Safety Interlock Switch Actuator Included Magnet
- Eaton LS ZBZ/X Safety Interlock Switch Actuator Included Spring Lock
- Eaton Limit Switch IP66 500V
- Eaton UL IEC CE Actuator Actuator Included Interlock
- Eaton CSA CE EN Plastic, Interlock
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
