Eaton Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V
- RS Stock No.:
- 276-6502
- Distrelec Article No.:
- 301-28-494
- Mfr. Part No.:
- 106807 LS-S11-SW
- Brand:
- Eaton
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$124.96
(exc. GST)
$137.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.96 | - |
| 5 - 9 | $121.22 | 2% |
| 10 + | $109.10 | 12% |
*price indicative
- RS Stock No.:
- 276-6502
- Distrelec Article No.:
- 301-28-494
- Mfr. Part No.:
- 106807 LS-S11-SW
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Standard | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Depth | 76.5mm | |
| Length | 33.5mm | |
| Standards/Approvals | IEC/EN 60947, CE, CSA, IEC/EN 60947-5, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Standard | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Depth 76.5mm | ||
Length 33.5mm | ||
Standards/Approvals IEC/EN 60947, CE, CSA, IEC/EN 60947-5, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Plunger Limit Switch IP66 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP67 415V ac, 6A
- Eaton Plunger Limit Switch IP67 400V
- Eaton Plunger Limit Switch IP66 400V
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 400V ac
- Eaton Plunger Limit Switch IP67 230V ac, 6A
- Eaton Roller Lever Limit Switch IP67 400V, 6A
