Eaton Plunger Roller Plunger, 2 NO, IP67, IP66, Plastic Housing, 400V ac
- RS Stock No.:
- 256-787
- Mfr. Part No.:
- 272008 LS-20-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$76.15
(exc. GST)
$83.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.15 |
*price indicative
- RS Stock No.:
- 256-787
- Mfr. Part No.:
- 272008 LS-20-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Roller Plunger | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Standards/Approvals | UL 508, IEC/EN 60947-5, CSA | |
| Depth | 76.5mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Operations | |
| Operating Force | 1.8N | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Roller Plunger | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Standards/Approvals UL 508, IEC/EN 60947-5, CSA | ||
Depth 76.5mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Operations | ||
Operating Force 1.8N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch is engineered for versatility and reliable performance in demanding applications. Designed with a rounded plunger mechanism, this basic device offers expansive functionality with features such as 2 normally open contacts and cage clamp connections. Operating efficiently within a temperature range of -25 to +70 °C, it ensures optimal service even in challenging conditions. The robust design boasts a compact structure with a black insulated material enclosure, making it suitable for a variety of environments. With certifiable compliance with IEC/EN 60947-5 and UL standards, this position switch not only meets rigorous quality benchmarks but also enhances operational safety. The product supports seamless integration into complex systems, reflecting Eaton's commitment to innovation and excellence in electronic components.
Versatile design accommodates various mechanical configurations
Cage clamp connection ensures secure and easy wiring
Compact dimensions facilitate space efficient installations
Robust construction with insulation safeguards against environmental challenges
Certifications ensure compliance with international safety and quality standards
Expandable functionality to adapt to growing operational demands
Outstanding control circuit reliability promotes enhanced safety
Designed for high mechanical lifespan providing durability in frequent use
Environmental resistance features protect against humidity and condensation
Related links
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 4000V ac
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Plunger Limit Switch IP66 Plastic Housing, 400V
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Eaton Plunger Limit Switch IP66 400V
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing, 400V
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
