Eaton Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V
- RS Stock No.:
- 276-6501
- Mfr. Part No.:
- 106807 LS-S11-SW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$739.52
(exc. GST)
$813.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $73.952 | $739.52 |
*price indicative
- RS Stock No.:
- 276-6501
- Mfr. Part No.:
- 106807 LS-S11-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Standard | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, CE, CSA, IEC/EN 60947-5, RoHS, UL 508 | |
| Depth | 76.5mm | |
| Width | 31mm | |
| Length | 33.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Standard | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, CE, CSA, IEC/EN 60947-5, RoHS, UL 508 | ||
Depth 76.5mm | ||
Width 31mm | ||
Length 33.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has black colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Expandable and snap action contact
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Plunger Limit Switch IP66 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP67 415V ac, 6A
- Eaton Plunger Limit Switch IP67 400V
- Eaton Plunger Limit Switch IP66 400V
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 400V ac
- Eaton Plunger Limit Switch IP67 230V ac, 6A
- Eaton Roller Lever Limit Switch IP67 400V, 6A
