Eaton Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$124.96

(exc. GST)

$137.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$124.96
5 - 9$121.22
10 +$109.10

*price indicative

RS Stock No.:
276-6500
Mfr. Part No.:
106806 LS-S11S-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Terminal Type

Screw

Series

Eaton Moeller

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

33.5mm

Depth

76.5mm

Standards/Approvals

UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CE, CSA

Width

31mm

Hazardous Area Certification

No

Mounting Orientation

Any Position

Mechanical Life

8000000Cycles

COO (Country of Origin):
DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has black colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Expandable and snap action contact

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy