Eaton Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V, 6A
- RS Stock No.:
- 276-6492
- Distrelec Article No.:
- 301-28-512
- Mfr. Part No.:
- 106801 LS-S11S/P
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$156.64
(exc. GST)
$172.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $156.64 |
| 5 - 9 | $151.96 |
| 10 + | $136.75 |
*price indicative
- RS Stock No.:
- 276-6492
- Distrelec Article No.:
- 301-28-512
- Mfr. Part No.:
- 106801 LS-S11S/P
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | IEC/EN 60947, CE, IEC/EN 60947-5, RoHS, UL 508, CSA | |
| Depth | 86mm | |
| Length | 33.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals IEC/EN 60947, CE, IEC/EN 60947-5, RoHS, UL 508, CSA | ||
Depth 86mm | ||
Length 33.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Mechanical Life 8000000Cycles | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 400V, 6A
- Eaton Roller Plunger Limit Switch IP66 Metal Housing, 400V
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 400V ac
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Round Plunger Limit Switch IP67 Plastic Housing 6A
