Eaton Roller Lever Limit Switch, IP66, Plastic Housing, 230V ac
- RS Stock No.:
- 273-6448
- Mfr. Part No.:
- 178140 LS-11S/L-M12A
- Brand:
- Eaton
Subtotal (1 unit)*
$138.61
(exc. GST)
$152.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.61 |
*price indicative
- RS Stock No.:
- 273-6448
- Mfr. Part No.:
- 178140 LS-11S/L-M12A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Switching Element | |
| Terminal Type | Cage Clamp Terminal | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Depth | 33.5mm | |
| Standards/Approvals | IEC/EN 60947, EN 50047 | |
| Length | 33.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Switching Element | ||
Terminal Type Cage Clamp Terminal | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Depth 33.5mm | ||
Standards/Approvals IEC/EN 60947, EN 50047 | ||
Length 33.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has roller lever type control element. The switch enclosure has yellow colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Snap action contact
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
- RS Stock No. 2736550
- Mfr. Part No. 290174 LS-11D/LS
Each
$94.00
- RS Stock No. 2736551
- Mfr. Part No. 290175 LS-11/LB
Each
$105.37
- RS Stock No. 0336190
- Mfr. Part No. TV7H 236-11Z-M20
Each
$162.33
- RS Stock No. 2736420
- Mfr. Part No. 106787 LS-S11/LS
Each
$104.39
Related links
- Eaton Roller Lever Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Rotary Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 Metal Housing, 400V
- Eaton Roller Lever Limit Switch IP66 400V
- Eaton Roller Lever Limit Switch IP67 4000V ac
- Eaton Roller Lever Limit Switch IP67 400V, 6A
- Eaton Spring Lever Limit Switch IP67 Plastic Housing, 400V











