Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP67, IP66, Metal Housing, 230V ac
- RS Stock No.:
- 272-0089
- Mfr. Part No.:
- 3SE51220LA001CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$203.91
(exc. GST)
$224.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.91 |
*price indicative
- RS Stock No.:
- 272-0089
- Mfr. Part No.:
- 3SE51220LA001CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Quick Action | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 56mm | |
| Standards/Approvals | UL, UKCA, IEC 81346-2, IEC 60068-2-27, CSA | |
| Depth | 37.8mm | |
| Length | 85.7mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 20N | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Quick Action | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 56mm | ||
Standards/Approvals UL, UKCA, IEC 81346-2, IEC 60068-2-27, CSA | ||
Depth 37.8mm | ||
Length 85.7mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 20N | ||
Mounting Orientation Any Position | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens basic switch with increased corrosion protection position switch 3SE51 metal enclosure.
Slow-action contacts without actuator head
Protection class IP66
Protection class IP67
Related links
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
