Omron SHL Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 125V ac, 0.1A
- RS Stock No.:
- 268-8443
- Mfr. Part No.:
- SHL-Q2155-01
- Brand:
- Omron
Subtotal (1 unit)*
$186.92
(exc. GST)
$205.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $186.92 |
*price indicative
- RS Stock No.:
- 268-8443
- Mfr. Part No.:
- SHL-Q2155-01
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 0.1A | |
| Series | SHL | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, UL, EN60947-5-1, EN, CSA C22.2 No. 14, CSA, CCC, and CCC | |
| Hazardous Area Certification | UL, EN, CSA, CCC (Chinese standard) | |
| Operating Force | 9.81N | |
| Conduit Entry | M14 threaded mounting | |
| Mechanical Life | 10Operations | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 0.1A | ||
Series SHL | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, UL, EN60947-5-1, EN, CSA C22.2 No. 14, CSA, CCC, and CCC | ||
Hazardous Area Certification UL, EN, CSA, CCC (Chinese standard) | ||
Operating Force 9.81N | ||
Conduit Entry M14 threaded mounting | ||
Mechanical Life 10Operations | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- JP
Related links
- Omron SHL Series Plunger Limit Switch Zinc Housing 2A
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
- Omron SHL Series Plunger Limit Switch IP67 480V, 2A
- Omron SHL Series Roller Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Plunger Limit Switch IP67 250V ac, 2A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A,
