Omron SHL Series Plunger Limit Switch, SPDT, IP67, Zinc Housing, 480V, 2A
- RS Stock No.:
- 752-9911
- Mfr. Part No.:
- SHL-Q2155
- Brand:
- Omron
Subtotal (1 unit)*
$116.05
(exc. GST)
$127.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.05 |
*price indicative
- RS Stock No.:
- 752-9911
- Mfr. Part No.:
- SHL-Q2155
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 2A | |
| Terminal Type | Terminal Block | |
| Series | SHL | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 480V | |
| Maximum Operating Temperature | 80°C | |
| Width | 35.9mm | |
| Length | 73.5mm | |
| Depth | 17.5mm | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Operating Force | 9.81N | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | M14 x 1 | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 2A | ||
Terminal Type Terminal Block | ||
Series SHL | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 480V | ||
Maximum Operating Temperature 80°C | ||
Width 35.9mm | ||
Length 73.5mm | ||
Depth 17.5mm | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
Operating Force 9.81N | ||
Mechanical Life 10000000Operations | ||
Conduit Entry M14 x 1 | ||
Mounting Orientation Side | ||
Non Compliant
- COO (Country of Origin):
- JP
Omron SHL Series Limit Switch, NO/NC Normal State Configuration, IP67 - SHL-Q2155
This limit switch provides precision in automation and control processes. It features an actuator for reliable state configurations across various applications. The IP67 rating offers robust protection against dust and moisture, making it suitable for challenging environments. With a mechanical life of 10 million operations, it serves as a durable option for both electrical and mechanical industries.
Features & Benefits
• Designed for side mounting, optimising installation space
• Snap action enables swift and precise operation
• Sturdy zinc housing enhances durability
• Supports a maximum AC voltage of 480V for versatile use
• Configured for both normally open and normally closed circuits
• Compliant with CSA and UL standards for safety assurance
Applications
• Employed in safety equipment to enforce operational limits
• Utilised in robotic systems to ensure safe movement restrictions
What type of actuator is utilised?
The switch features a plunger actuator, ideal for applications requiring precise actuation.
What is the maximum operating temperature for optimal performance?
The switch operates efficiently at temperatures up to +80°C, catering to high-temperature environments.
Standards
EN, UL, CSA, CCC, IEC IP67
Related links
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
- Omron SHL Series Plunger Limit Switch Zinc Housing 2A
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Plunger Limit Switch IP67 125V ac, 0.1A
- Omron SHL Series Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A
