RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 902-6919
- Brand:
- RS PRO
Add 5 more to save $91.15
View bulk pricing optionsSubtotal (1 unit)*
$103.16
(exc. GST)
$113.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 22 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.16 | - |
| 5 + | $84.93 | $91.15 |
*price indicative
- RS Stock No.:
- 902-6919
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 124mm | |
| Length | 30.3mm | |
| Depth | 32.5mm | |
| Standards/Approvals | CSA, EN, IEC, IMQ, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 0.1N | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 124mm | ||
Length 30.3mm | ||
Depth 32.5mm | ||
Standards/Approvals CSA, EN, IEC, IMQ, RoHS, UL | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 0.1N | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- IT
RS PRO Snap Action Limit Switch, Zinc Alloy, NO/NC, Roller Lever, 400 V, IP66
Features and Benefits
Related links
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- ABB Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS30P30B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS32P12B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Z11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- ABB LS30P31B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
