ABB Roller Lever Limit Switch, 1NO/1NC, IP66, Zinc Alloy Housing, 400V ac ac Max
- RS Stock No.:
- 259-6075
- Mfr. Part No.:
- 1SBV010231R1211
- Brand:
- ABB
Price Each**
$64.54
(exc. GST)
$70.99
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $64.54 |
**price indicative
Related links
- ABB Roller Lever Limit Switch IP66 400V ac ac Max
- ABB Spring Lever Limit Switch IP66 400V ac ac Max
- ABB Roller Lever Limit Switch IP65 400V ac ac Max
- ABB Roller Lever Limit Switch IP65 400V ac ac Max
- RS PRO Roller Lever Limit Switch IP66 400V ac Max, 10A Max
- RS PRO Roller Lever Limit Switch IP66 Zinc Alloy Housing 10A Max
- RS PRO Adjustable Roller Lever Limit Switch IP66 Zinc Alloy Housing 10A Max
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac Max, 10A Max