RS PRO Plunger Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V ac, 10A

Subtotal (1 unit)*

$89.33

(exc. GST)

$98.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.33

*price indicative

RS Stock No.:
120-079
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Aluminium

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Switching DC Voltage

250V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

60mm

Standards/Approvals

IEC/EN 60947

Length

102.5mm

Depth

43mm

Hazardous Area Certification

No

Operating Force

30N

Mounting Orientation

Side

Mechanical Life

30000000Cycles

Conduit Entry

M20x1.5 Cable Gland

COO (Country of Origin):
IT

RS PRO 10A Snap Action Plunger 1NO/1NC Limit Switch


A limit switch with a Stainless Steel plunger actuator providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing Thermoplastic rated to an IP66 level for protection from dust and water and class II protection against shock.;The switch is designed with snap action NO/NC contacts and an operating force of 30N. The plunger limit switch is installed using the 3 M20 x 1.5 cable entry and M3.5 screw terminal complete with cable clamp for a secure connection.;The limit switch provides a service life of 30,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.

Features and Benefits


Plunger limit switch;Stainless Steel actuator;Snap action contacts;1NO/1NC configuration;IP66 rated;60 x 43 x 102.5mm dimensions;265g weight;25MΩ contact resistance

Standards and Approvals: IEC EN 60947-5-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy