ABB Roller Lever Limit Switch, 1 NO/1 NC, IP65, Fibreglass Housing, 600V

Subtotal (1 box of 1 unit)*

$82.57

(exc. GST)

$90.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$82.57

*price indicative

RS Stock No.:
231-9055
Mfr. Part No.:
1SBV010341R1211 LS32P41B11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Fibreglass

Contact Type

Snap Action

Terminal Type

Screw

Switching AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, CQC, cUL, RoHS, UKCA

Depth

106mm

Width

30mm

Length

45mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

PG13.5

Mounting Orientation

Top

COO (Country of Origin):
IT

ABB Limit Switch, IP65 , 600V Maximum AC Voltage - 1SBV010341R1211 LS32P41B11


This limit switch from ABB is designed to provide reliable performance in industrial applications. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The switch has a maximum AC voltage of 600V and a current rating of 10A, ensuring compatibility with a wide range of electrical systems.

Features & Benefits


• IP65 rating ensures protection against dust and water ingress

• Maximum AC voltage of 600V for versatile applications

• Current rating of 10A for reliable performance

• 2P pole and throw configuration for enhanced functionality

Applications


• Ideal for use in industrial automation systems

• Suitable for weather-resistant applications

• Can be used as a heavy-duty limit switch in mechanical equipment

Can it withstand harsh environmental conditions?


Yes, the IP65 rating makes it suitable for challenging environments.

Will it work with high-voltage systems?


Yes, it has a maximum AC voltage of 600V.

Is it easy to install and use?


Yes, it is designed for easy installation and operation."

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy