ABB Roller Lever Limit Switch, 2 NC, IP65, Fibreglass Housing, 600V

Subtotal (1 box of 1 unit)*

$74.11

(exc. GST)

$81.52

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship from another location
Box(es)
Per Box
1 +$74.11

*price indicative

RS Stock No.:
231-9054
Mfr. Part No.:
1SBV010213R1202 LS30P13B02
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP65

Contact Configuration

2 NC

Housing Material

Fibreglass

Contact Type

Snap Action

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching AC Voltage

600V

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA, CCC, CE, CQC, cUL, RoHS

Width

30mm

Length

84mm

Depth

30mm

Hazardous Area Certification

No

Mounting Orientation

Top

Mechanical Life

10000000Cycles

Conduit Entry

PG13.5

COO (Country of Origin):
IT

ABB Limit Switch, 10A Maximum Current, IP65 - 1SBV010213R1202 LS30P13B02


This limit switch provides precise control in diverse industrial settings. Its robust construction and specifications make it essential for automating mechanical processes. The high performance ensures consistent operation, suitable for applications requiring efficient safety switching.

Features & Benefits


• IP65 rating offers protection against dust and moisture

• Maximum current rating of 10A for demanding environments

• Supports a maximum AC voltage of 600V for versatile usage

• Durable design enhances longevity and reduces maintenance needs

Applications


• Utilised with conveyor systems for position sensing

• Suitable for machinery where operational limits are critical

• Employed in manufacturing processes requiring high accuracy

• Applied in safety functions to prevent equipment overload

How does it address safety concerns in industrial setups?


The dual pole configuration and ability to handle high current and voltage make it effective at managing operational limits and enhancing safety in machinery.

What is the process for installation?


Installation involves securing the switch in the chosen position, connecting the electrical inputs, and testing the functionality to ensure accurate detection of movement or limits.

How do I maintain optimal performance over time?


Regular inspections for wear and tear, along with ensuring secure electrical connections, will help maintain performance and longevity.

  • RS Stock No. 2319055
  • Mfr. Part No. 1SBV010341R1211 LS32P41B11
1 Box of 1
$82.57
  • RS Stock No. 2319057
  • Mfr. Part No. 1SBV010793R1211 LS43P93B11
1 Box of 1
$126.34
  • RS Stock No. 2319056
  • Mfr. Part No. 1SBV010751R1211 LS43P51B11
1 Box of 1
$182.12
  • RS Stock No. 2319063
  • Mfr. Part No. 1SBV015912R3801 LS20P12B11-U01
Each
$175.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy