ABB LS31P41B11 Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Fibreglass Plastic Housing, 380V ac, 415 V ac, 10A
- RS Stock No.:
- 259-6070
- Mfr. Part No.:
- 1SBV010141R1211
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$752.10
(exc. GST)
$827.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $752.10 | $75.21 |
*price indicative
- RS Stock No.:
- 259-6070
- Mfr. Part No.:
- 1SBV010141R1211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Fibreglass Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | LS31P41B11 | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | EN 50013, EN 50047, IEC 536 V-0, IEC 60947-5-1, IEC 68-2-11, IEC 68-2-3, UL94, UL/CSA | |
| Length | 126mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30Operations | |
| Operating Force | 0.1Nm | |
| Conduit Entry | PG 11 Cable Gland | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Fibreglass Plastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series LS31P41B11 | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 380V ac, 415V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals EN 50013, EN 50047, IEC 536 V-0, IEC 60947-5-1, IEC 68-2-11, IEC 68-2-3, UL94, UL/CSA | ||
Length 126mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30Operations | ||
Operating Force 0.1Nm | ||
Conduit Entry PG 11 Cable Gland | ||
- COO (Country of Origin):
- IT
1SBV010141R1211
Related links
- ABB LS30P13B11 Series Roller Plunger Limit Switch IP65 380V ac 10A
- ABB LS30P11L20 Series Roller Lever Limit Switch IP66 380V ac 10A
- ABB LS31P51B11 Series Adjustable Roller Lever Limit Switch IP65 400V ac, 10A
- ABB LS32P42B11 Series Roller Lever Limit Switch IP65 400V ac, 10A
- ABB LS43P41B11 Series Roller Lever Limit Switch IP65 230V ac, 10A
- ABB LS31P10B11 Series Plunger Limit Switch IP65 400V ac, 10A
- Honeywell SZL-VL Series Fixed Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Adjustable Lever SPDT Metal Housing 10A