Lovato Electric Roller Lever Limit Switch, SPDT, IP20, Thermoplastic Housing, 600V ac, 10A

Subtotal (1 unit)*

$92.64

(exc. GST)

$101.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.64

*price indicative

RS Stock No.:
224-7359
Mfr. Part No.:
KBM1S11
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP20

Contact Configuration

SPDT

Housing Material

Thermoplastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Depth

40mm

Length

84mm

Width

40mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

Mounting Orientation

Side

COO (Country of Origin):
IT
The Lovato K series limit switch has plastic body.

It has IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy