Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch, SPDT-DB, IP67, Aluminium Housing, 600V ac, 10A

Subtotal (1 unit)*

$1,043.97

(exc. GST)

$1,148.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,043.97

*price indicative

RS Stock No.:
436-227
Mfr. Part No.:
9007CR53D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

SPDT-DB

IP Rating

IP67

Housing Material

Aluminium

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Heavy Duty

Switching DC Voltage

600V dc

Minimum Operating Temperature

-29°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Width

69.09mm

Depth

52.83mm

Standards/Approvals

IEC 60068-2-6, CE, CSA C22.2 No 14, IEC 60068-2-27, UL 508, NEMA type 250, IEC 61140

Length

179.07mm

Hazardous Area Certification

C, Class I Division 1 Groups B, D Class II Division 1 Groups E, F, G

Mechanical Life

10000000Cycles

Operating Force

3lb

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy