TE Connectivity G12 Series Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 1050V ac, 7A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2,579.04

(exc. GST)

$2,836.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2,579.04
5 +$2,321.13

*price indicative

RS Stock No.:
223-8160
Mfr. Part No.:
G12-212-D
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

7A

Series

G12

Switching DC Voltage

28V dc

Switching AC Voltage

1050V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

40mm

Length

84mm

Standards/Approvals

RoHS

Depth

40mm

Hazardous Area Certification

No

Operating Force

30N

Conduit Entry

20 mm

Mounting Orientation

Side

Mechanical Life

10000000Cycles

COO (Country of Origin):
DE
The TE Connectivity limit switch can be integrated in difficult positions and under extreme environmental conditions to ensure dependability. It has 30 N actuating force.

Available with silver or gold contacts

Shock (100G) and vibration (15G)

Different actuator options available

Electrical connection options include various military connectors and cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy