TE Connectivity G13 Series Extended Limit Switch, SPDT, IP67, Aluminium Alloy Housing, 1050V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2,001.51

(exc. GST)

$2,201.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2,001.51
5 - 9$1,934.24
10 - 24$1,892.19
25 - 49$1,791.27
50 +$1,597.83

*price indicative

RS Stock No.:
252-7526
Mfr. Part No.:
G13-01-1161
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Limit Switch

Actuator Type

Extended

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Aluminium Alloy

Series

G13

Switching AC Voltage

1050V ac

Minimum Operating Temperature

-55°C

Switching DC Voltage

28V dc

Maximum Operating Temperature

85°C

Length

36mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mounting Orientation

Panel

Operating Force

30N

Mechanical Life

100000Cycles

Non Compliant

COO (Country of Origin):
DE
The TE connectivity push button switch with single pole - double throw configuration. Environmentally sealed G13 limit switches can be integrated in many vehicles, which need to fulfill specific shock and vibration related requirements. Switches with locking mechanisms are manually operated switches with two switching positions. The change-over from switching position 1 to switching position 2 occurs whenever the actuation knob has been firmly pressed down.

Single pole - double throw configuration

Military grade switch (VG 95210; MIL-S-8805)

Different actuator options available

Aluminum housing

Special versions with resistance to salt and seawater


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy