TE Connectivity G13 Series Plunger Limit Switch, SPDT, IP67, Metal Housing, 1050V ac

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$2,596.39

(exc. GST)

$2,856.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,596.39-
5 +$2,336.789%

*price indicative

RS Stock No.:
223-8163
Mfr. Part No.:
G13-01-1240
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Metal

Contact Type

Standard Action

Terminal Type

Screw

Series

G13

Minimum Operating Temperature

-10°C

Switching AC Voltage

1050V ac

Maximum Operating Temperature

80°C

Width

40mm

Length

84mm

Depth

40mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mounting Orientation

Side

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

COO (Country of Origin):
DE
The TE Connectivity limit switch meets high requirements for function and reliability under extreme conditions and become a valuable electric component in every vehicle application to ensure dependability. It has 30 N actuating force.

Available with silver or gold contacts

Shock (100G) and vibration (15G)

Different actuator options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy