TE Connectivity G13 Series Linear Limit Switch, SPDT, IP67, Metal Housing, 1050V ac
- RS Stock No.:
- 223-8164
- Mfr. Part No.:
- G13-01-1325
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
$1,349.48
(exc. GST)
$1,484.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,349.48 | - |
| 5 + | $1,131.64 | 16% |
*price indicative
- RS Stock No.:
- 223-8164
- Mfr. Part No.:
- G13-01-1325
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Limit Switch | |
| Actuator Type | Linear | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Standard Action | |
| Terminal Type | Screw | |
| Series | G13 | |
| Switching AC Voltage | 1050V ac | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 40mm | |
| Length | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Limit Switch | ||
Actuator Type Linear | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Standard Action | ||
Terminal Type Screw | ||
Series G13 | ||
Switching AC Voltage 1050V ac | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Depth 40mm | ||
Length 84mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DE
The TE Connectivity limit switch meets high requirements for function and reliability under extreme conditions and become a valuable electric component in every vehicle application to ensure dependability. It has 60 N operating force to locking mechanism.
Available with silver or gold contacts
Shock (100G) and vibration (15G)
Different actuator options available
Related links
- TE Connectivity G13 Series Plunger Limit Switch IP67 1050V ac
- TE Connectivity G13 Series Linear Limit Switch IP00 Metal Housing
- TE Connectivity G13 Series Extended Limit Switch IP67 1050V ac
- TE Connectivity G13 Series Extended Limit Switch IP67 1050V ac, 7A
- TE Connectivity G12 Series Roller Lever Limit Switch IP67 1050V ac, 7A
- Telemecanique Sensors Rotary Coded Limit Switch IP67, Metal Housing
- Omron D5B Series Plunger Limit Switch IP67, Metal Housing
- Omron Roller Lever Limit Switch IP67 30mA
