Omron WL Series Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 500V ac
- RS Stock No.:
- 215-7907
- Mfr. Part No.:
- WLCA2-2G-N
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7907
- Mfr. Part No.:
- WLCA2-2G-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | WL | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 33mm | |
| Standards/Approvals | RoHS | |
| Width | 53mm | |
| Length | 110mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Mechanical Life | 120Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series WL | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 33mm | ||
Standards/Approvals RoHS | ||
Width 53mm | ||
Length 110mm | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
Mechanical Life 120Operations | ||
Omron Series WL Limit Switch, Roller Lever Actuator Type, SPST Configuration - WLCA2-2G-N
This limit switch is a robust and efficient solution designed for automation applications requiring precise control. This model features a roller lever actuator, an IP67 ingress protection rating, and operates within a temperature range of –10°C to +80°C. The device ensures reliable switching for various electrical loads, making it suitable for demanding environments.
Features & Benefits
• Roller lever design provides versatile application across many setups
• SPST configuration allows for simple on/off control
• IP67 rating ensures protection from dust and moisture ingress
• Snap action mechanism guarantees quick and reliable operation
• High mechanical life of up to 120 million operations reduces maintenance needs
• Maximum current rating of 10A ensures compatibility with diverse electrical devices
Applications
• Utilised in automated production lines for position detection
• Ideal for material handling systems to confirm load presence
• Suitable for machine tools requiring precise operation
• Used in conveyor for effective object tracking
• Applicable in high-temperature areas, maintaining performance under thermal stress
How does the roller lever contribute to operational efficiency in this switch?
The roller lever enhances interaction with moving parts, allowing for minimal actuation force while ensuring reliable travel detection, which improves the overall automation process.
What measures should be taken to ensure the longevity of this limit switch?
Regular inspections, proper installation to minimise vibration, and adherence to the specified operating conditions are crucial for maintaining performance and extending the device's lifespan.
Can this switch be used in outdoor applications?
Yes, it can be used outdoors as it is sealed to prevent moisture and dirt ingress, although exposure to harsh chemicals should be avoided to prevent damage.
What is the significance of the mechanical life rating for equipment?
The mechanical life rating indicates the number of operations the switch can perform before wear leads to failure, ensuring reliability and reducing the frequency of replacements in industrial setups.
Related links
- Omron WL Series Roller Lever Limit Switch Metal Housing, 250V ac
- Omron WL Series Roller Lever Limit Switch IP67 250V
- Omron WL Series Roller Lever Limit Switch IP67 500V ac, 10A
- Omron WL Series Adjustable Roller Lever Limit Switch IP67 250V
- Omron WL Series Roller Plunger Limit Switch IP67 500V ac, 10A
- Omron WL Series Roller Lever Limit Switch IP67 10A
- Omron WL Series Roller Lever Limit Switch PVC Brass
- Omron WL Series Plunger Limit Switch IP67 500V ac, 10A
