Telemecanique Sensors ZCKM Series Roller Lever Limit Switch, 2 NC, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 221-2068
- Mfr. Part No.:
- ZCKM9H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$134.30
(exc. GST)
$147.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $134.30 |
*price indicative
- RS Stock No.:
- 221-2068
- Mfr. Part No.:
- ZCKM9H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | ZCKM | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 64mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, UL 508, IEC 60947-1, IEC 60664 | |
| Length | 30mm | |
| Depth | 64mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 2 NC | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series ZCKM | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 64mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, UL 508, IEC 60947-1, IEC 60664 | ||
Length 30mm | ||
Depth 64mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Crouzet 8384 Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP65 240V ac, 3A
