Telemecanique Sensors ZCKM Series Limit Switch, 1 NO/1 NC, IP65, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 814-8030
- Mfr. Part No.:
- ZCKM1H7
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.16
(exc. GST)
$80.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $73.16 |
| 3 - 4 | $70.59 |
| 5 + | $67.32 |
*price indicative
- RS Stock No.:
- 814-8030
- Mfr. Part No.:
- ZCKM1H7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | ZCKM | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | XCKD, XCMD, XCKT, XCKP, REACH, RoHS | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series ZCKM | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals XCKD, XCMD, XCKT, XCKP, REACH, RoHS | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
Related links
- Telemecanique Sensors ZCKM Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
