Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 221-2057
- Mfr. Part No.:
- ZCKJ15
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$127.42
(exc. GST)
$140.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $127.42 |
*price indicative
- RS Stock No.:
- 221-2057
- Mfr. Part No.:
- ZCKJ15
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-1, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14 | |
| Width | 40mm | |
| Depth | 77mm | |
| Length | 44mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Side | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp Terminal | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-1, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14 | ||
Width 40mm | ||
Depth 77mm | ||
Length 44mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Side | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCKJ Series Roller Plunger Limit Switch IP65 240V ac, 3A
