Telemecanique Sensors ZCKM Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$144.48

(exc. GST)

$158.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.48

*price indicative

RS Stock No.:
221-2067
Mfr. Part No.:
ZCKM6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Metal

Switching Current

3A

Series

ZCKM

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Length

30mm

Depth

64mm

Standards/Approvals

IEC 60947-1, UL 508, CSA C22.2 No 14

Width

64mm

Hazardous Area Certification

No

Conduit Entry

3 Cable Gland x PG 11

Mechanical Life

5000000Cycles

Mounting Orientation

Side

COO (Country of Origin):
FR
The Schneider ZCKM limit switch body, with slow-break contact operation, has contacts type and composition of 1 NC + 1 NO and is used in standard environment.

IP degree of protection IP66.

IK degree of protection IK05.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy