Telemecanique Sensors XCKD Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, IP69K, Zinc Alloy Housing, 240V ac,
- RS Stock No.:
- 221-1888
- Mfr. Part No.:
- XCKD3918P16EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$393.45
(exc. GST)
$432.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $393.45 |
*price indicative
- RS Stock No.:
- 221-1888
- Mfr. Part No.:
- XCKD3918P16EX
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67, IP69K | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | XCKD | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65mm | |
| Width | 31mm | |
| Standards/Approvals | 2014/34/EU - ATEX, EN/IEC 60079-31, EN/IEC 60079-0 | |
| Length | 30mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Conduit Entry | M16 x 1.5 Cable Gland | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 0.25Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67, IP69K | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series XCKD | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 65mm | ||
Width 31mm | ||
Standards/Approvals 2014/34/EU - ATEX, EN/IEC 60079-31, EN/IEC 60079-0 | ||
Length 30mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Conduit Entry M16 x 1.5 Cable Gland | ||
Mechanical Life 10000000Cycles | ||
Operating Force 0.25Nm | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2212051
- Mfr. Part No. ZCD29
- RS Stock No. 7004264
- Mfr. Part No. ZCD39
- RS Stock No. 2213045
- Mfr. Part No. ZCP61
- RS Stock No. 2211885
- Mfr. Part No. XCKD3902P16EX
Related links
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac












