Telemecanique Sensors XCKD Series Plunger Limit Switch, DPST, IP66, IP67, Zinc Alloy Housing, 240V ac, 10A
- RS Stock No.:
- 195-1656
- Mfr. Part No.:
- XCKD2110G11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$166.01
(exc. GST)
$182.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.01 |
*price indicative
- RS Stock No.:
- 195-1656
- Mfr. Part No.:
- XCKD2110G11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | DPST | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | XCKD | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65mm | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Cable | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 45N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration DPST | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series XCKD | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 65mm | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Cable | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
Mechanical Life 15000000Cycles | ||
Operating Force 45N | ||
Limit Switch Xckd - Metal End Plunger - 1nc+1no - Snap
Related links
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
