Telemecanique Sensors XCKD Series Roller Plunger Limit Switch, DPST, IP67, IP66, Zinc Alloy Housing, 240V ac, 10A

Subtotal (1 unit)*

$238.66

(exc. GST)

$262.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.66

*price indicative

RS Stock No.:
195-1658
Mfr. Part No.:
XCKD2521P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67, IP66

Contact Configuration

DPST

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M16

Series

XCKD

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

30mm

Depth

65mm

Length

31mm

Hazardous Area Certification

No

Operating Force

18N

Mechanical Life

15000000Cycles

Conduit Entry

1 Cable Gland x M16 x 1.5

Mounting Orientation

Cable

Limit Switch Xckd - Th.Plastic Roller Lever Plung. Hor - 1nc+1no - Slow - M16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy