Telemecanique Sensors XCS Series Roller Plunger Limit Switch, SPDT, IP66, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 220-1355
- Mfr. Part No.:
- XCSD3902G13
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$239.90
(exc. GST)
$263.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.90 |
*price indicative
- RS Stock No.:
- 220-1355
- Mfr. Part No.:
- XCSD3902G13
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 35mm | |
| Width | 34mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 35mm | ||
Width 34mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
The Schneider Electric XCSD Compact Safety Limit Switch has a steel roller plunger, a Zamak body and head and a Pg 13.5 cable gland entry. It has 1 normally open and 2 normally closed snap action contacts.It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 standards.
Its B10D reliability data is 50 000 000 It has IK06 impact resistance and IP66 / IP67 degree of protection, makes it ideal for heavy duty use in harsh conditions
Related links
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Metal Housing 3A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
