Honeywell Technologies NGC Series Roller Plunger Limit Switch, SPDT, IP67, Metal Housing, 240V ac, 6A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$228.81

(exc. GST)

$251.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$228.81
5 +$188.31

*price indicative

RS Stock No.:
125-2416
Mfr. Part No.:
NGCMB30AX01C
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT

Housing Material

Metal

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Cable

Series

NGC

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

75°C

Width

16.7mm

Length

30mm

Depth

71.1mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Conduit Entry

M12 x 1 thread

Operating Force

11N

Mechanical Life

5000000Cycles

Mounting Orientation

Vertical

COO (Country of Origin):
CN

Honeywell NGC Series Limit Switch, 11N Operating Force, IP67 - NGCMB30AX01C


This limit switch provides a Compact electromechanical means to detect position changes in industrial systems, converting mechanical movement into a snap‑action electrical signal for control and safety circuits. It is suited to installations requiring a robust sensor with a metal enclosure and a roller plunger actuator, and is supplied with a cable termination for straightforward wiring in automated and mechanical equipment.

Features and Benefits:


• SPDT contact delivers single‑pole changeover switching for control flexibility
• Snap‑action contacts enable fast, repeatable state transitions under load
• IP67 ingress protection allows use in wet or dusty environments
• Metal housing offers mechanical durability for industrial handling
• 11 N operating force ensures predictable actuation from driven mechanisms
• 5 million cycle mechanical life supports extended maintenance intervals

Applications


• Suitable for detecting end‑of‑travel on conveyor indexing systems
• Ideal for position confirmation on actuator‑driven valves
• Used with pick‑and‑place robotics for repeatable limit detection
• Can be used for machine guard interlocks in harsh shop‑floor environments

What electrical load can the switch handle on AC and DC supplies?


It is rated for switching currents up to 6A and can switch AC voltages up to 240V and DC voltages up to 250V under its specified contact rating.

How does the conduit entry facilitate installation in control panels?


The M12x1 threaded conduit entry provides a standardised gland Interface for secure cable routing and strain relief into the enclosure.

What temperature range is acceptable for reliable operation?


The device is specified to operate between −25 °C and 75 °C, allowing use across common industrial temperature conditions.

Which mounting orientation is recommended for correct actuation?


Vertical mounting is specified to ensure the actuator and roller plunger align with intended mechanical interfaces.

How is the unit terminated electrically for system integration?


It is supplied with cable termination, enabling direct connection to control wiring without separate Terminal blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy