Omron Plunger Limit Switch, IP67, Metal Housing, 250V ac, 5A
- RS Stock No.:
- 265-9995
- Mfr. Part No.:
- D4C-1G01 5M
- Brand:
- Omron
Subtotal (1 unit)*
$243.79
(exc. GST)
$268.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.79 |
*price indicative
- RS Stock No.:
- 265-9995
- Mfr. Part No.:
- D4C-1G01 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 16mm | |
| Width | 40mm | |
| Length | 54.2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 11.77N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 16mm | ||
Width 40mm | ||
Length 54.2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 11.77N | ||
- COO (Country of Origin):
- JP
The Omron compact enclosed limit switch with 5 m cable.
D4C series
Related links
- Omron Roller Lever Limit Switch Metal Housing 5A
- RS PRO RS PRO Series Roller Plunger Limit Switch IP67 250V ac, 5A
- Omron D4C Series Plunger Limit Switch IP67 250V ac
- Omron D4C Series Roller Plunger Limit Switch IP67 250V ac
- Omron D4C Series Roller Lever Limit Switch IP67 250V, 5A
- Omron D4C Series Roller Plunger Limit Switch IP67 250V
- Omron D4C Series Plunger Limit Switch IP67 250V
- Omron D4C Series Plunger Limit Switch Molded Resin 250V
