Siemens 3SE2243 Series Limit Switch, NC, Fibreglass Reinforced Thermoplastic Housing
- RS Stock No.:
- 211-9556
- Mfr. Part No.:
- 3SE2257-6XX
- Brand:
- Siemens
Subtotal (1 unit)*
$240.20
(exc. GST)
$264.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.20 |
*price indicative
- RS Stock No.:
- 211-9556
- Mfr. Part No.:
- 3SE2257-6XX
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Contact Configuration | NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | 3SE2243 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Operating Force | 30N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Contact Configuration NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series 3SE2243 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Operating Force 30N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Safety position switch with separate actuator Molded-plastic-encapsulated short enclosure, 3x(M20x1.5) lateral and face-end operation Slow-action contacts, 1 NC Pull-out force 30 N Supplied without actuator.
slow-action contacts
mounting position is any
Related links
- Siemens 3SE2243 Series Limit Switch Fibreglass Reinforced Thermoplastic Housing
- Siemens 3SE2243 Series Interlock Switch IP67 Fibreglass Reinforced Thermoplastic Housing 4A
- Siemens 3SE2 Series Interlock Switch IP67 230V ac, 4A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing,
- Honeywell GLD Series Adjustable Roller Lever Limit Switch IP66
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V ac,
- Schmersal AZ/AZM201-B30-RTAG1P1 Series Limit Switch, Fibreglass Reinforced Thermoplastic Housing
