Siemens 3SE2243 Series Interlock Switch, 2 NO/1 NC, IP67, IP66, Fibreglass Reinforced Thermoplastic Housing, 125V ac, 4A

Subtotal (1 unit)*

$255.97

(exc. GST)

$281.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.97

*price indicative

RS Stock No.:
203-3881
Distrelec Article No.:
304-22-068
Mfr. Part No.:
3SE2243-0XX18
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interlock Switch

IP Rating

IP67, IP66

Contact Configuration

2 NO/1 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

4A

Series

3SE2243

Switching AC Voltage

125V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Operating Force

30N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens safety position switch with separate actuator molded-plastic enclosure and lateral and face-end operation has 1 NO+2 NC slow-action contacts.

Protection class IP67

Ambient operating temperature range from -30°C to +80°C

Each
$334.61
Each
$390.70
Each
$209.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy