Siemens 3SE2243 Series Limit Switch, 1 NO/2 NC, Fibreglass Reinforced Thermoplastic Housing
- RS Stock No.:
- 211-9555
- Mfr. Part No.:
- 3SE2243-0XX
- Brand:
- Siemens
Subtotal (1 unit)*
$312.34
(exc. GST)
$343.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.34 |
*price indicative
- RS Stock No.:
- 211-9555
- Mfr. Part No.:
- 3SE2243-0XX
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | 3SE2243 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 30N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series 3SE2243 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 30N | ||
- COO (Country of Origin):
- DE
The Siemens Safety position switch with separate actuator Molded-plastic enclosure lateral and face-end Slow-action. Contacts 1 NO+2 NC, 3 x (M20 x 1.5) Pull-out force 30 N Supplied without actuator.
slow-action contacts
mounting position is any
- RS Stock No. 2119556
- Mfr. Part No. 3SE2257-6XX
Each
$240.20
- RS Stock No. 2065770
- Mfr. Part No. 103013497
Each
$629.48
- RS Stock No. 1329972
- Mfr. Part No. XCSPL791
Each
$187.88
- RS Stock No. 3081894
- Mfr. Part No. GLDB01E7B
Each
$238.40
Related links
- Siemens 3SE2243 Series Limit Switch Fibreglass Reinforced Thermoplastic Housing
- Siemens 3SE2243 Series Interlock Switch IP67 Fibreglass Reinforced Thermoplastic Housing 4A
- Siemens 3SE2 Series Interlock Switch IP67 230V ac, 4A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing,
- Honeywell GLD Series Adjustable Roller Lever Limit Switch IP66
- Schmersal AZ/AZM201-B30-RTAG1P1 Series Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal BNS 36 Series Magnetic Safety Switch 30V dc, 3 NC
- Schmersal BNS 36 Series Magnetic Safety Switch 75V dc NO, 1 m Cable












