Steute Ex 97 Series Plunger Limit Switch, 2 NC, IP66, IP67, IP69, Fibreglass Reinforced Thermoplastic Housing, 500V ac,
- RS Stock No.:
- 136-5920
- Mfr. Part No.:
- Ex ES 97 W 02 -60 c
- Brand:
- Steute
Subtotal (1 unit)*
$1,039.49
(exc. GST)
$1,143.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,039.49 |
*price indicative
- RS Stock No.:
- 136-5920
- Mfr. Part No.:
- Ex ES 97 W 02 -60 c
- Brand:
- Steute
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67, IP69 | |
| Contact Configuration | 2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Terminal Type | Cable | |
| Switching Current | 4A | |
| Series | Ex 97 | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 787.4mm | |
| Width | 2.06m | |
| Standards/Approvals | RoHS | |
| Depth | 812.8mm | |
| Hazardous Area Certification | IECEx | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67, IP69 | ||
Contact Configuration 2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Terminal Type Cable | ||
Switching Current 4A | ||
Series Ex 97 | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 55°C | ||
Length 787.4mm | ||
Width 2.06m | ||
Standards/Approvals RoHS | ||
Depth 812.8mm | ||
Hazardous Area Certification IECEx | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
EX 97 Limit Switches
Steute Ex 97 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 97 limit switches feature slow or snap action, positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21;Thermoplastic enclosure, double insulated ;Mounting details to EN 50047;High degree of protection IP66 / IP67 / IP69;Wide range of actuators
Supplied with
Supplied with 1 Ex "e" cable gland, M20x1.5
Related links
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V
- Steute Ex 97 Series Lever Limit Switch IP66 IP67 500V ac, 4A
- Steute Ex 97 Series Lever Limit Switch IP66 IP69 500V ac, 4A
- Steute Ex 97 Series Roller Plunger Limit Switch IP66 IP69
- Steute Ex 98 Series Roller Plunger Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Roller Plunger Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Plunger Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Lever Limit Switch IP66 500V ac, 4A
