Schmersal AZ/AZM201-B30-RTAG1P1 Series Limit Switch, Fibreglass Reinforced Thermoplastic Housing

Subtotal (1 unit)*

$593.09

(exc. GST)

$652.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.09

*price indicative

RS Stock No.:
206-5770
Mfr. Part No.:
103013497
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ/AZM201-B30-RTAG1P1

Depth

115mm

Standards/Approvals

RoHS

Width

115mm

Length

60mm

Hazardous Area Certification

No

Operating Force

2000N

Mechanical Life

1000000Operations

Mounting Orientation

Right

COO (Country of Origin):
DE
The Schmersal AZ201 is mainly used for left hinged doors, actuator for hinged guards. It can tolerate up to maximum 0.5mm over travel. The actuator material is zinc die-cast. The actuator is to be mounted outside. It also consists of an emergency exit and is made of metal which is plastic-coated. It does not require any supplementary door handles required as it comes with handle and Emergency exit handle.

Easy and intuitive operation

Mechanical Life: 1,000,000 operations

Clamping force in accordance with ISO14119 Fzh: 2,000 N

Clamping force, maximum F max: 2,600 N

Does not protrude into the door opening

No risk of injury from protruding actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy